Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board
Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board is designed to demonstrate the MPX2003, a 65W USB type-C™ Power Delivery (PD) 3.0 adapter. This evaluation board includes a very small form factor with a high power density. The EVX2003-Y-00D board features very low and no-load power consumption (<40mW). This high-efficiency evaluation board meets DOE level VI and CoC tier 2. The EVX2003-Y-00D evaluation board provides a reference design for a universal offline isolated power supply with a 20V/3.25A, 15V/3A, 12V/3A, 9V/3A, or 5V/3A output. This device is ideal for high-performance USB PD adapters, offline battery chargers, high-efficiency, and high-current power supplies.Features
- 100% production HIPOT compliance testing
- UL1577 and IEC62368 are safety approved, and DIN VDE V 0884-17 is in process
- Integrated multi-mode:
- Discontinuous Conduction Mode (DCM)
- Quasi-Resonant (QR) mode
- Continuous Conduction Mode (CCM)
- Flyback controller, secondary-side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
- Integrated 650V primary-side current source and 150V secondary-side current source
- Less than 30mW in standby mode
- Improved SR control for reliable operation and higher efficiency
- VCC Over-Voltage Protection (OVP)
- Primary Over-Current Protection (POCP)
- Secondary-Sense Output Overload Protection (OLP)
- Internal Brown-In and Brownout (B/I and B/O) protection
- Short-Circuit Protection (SCP)
- Current-Sense Short Protection (SSP)
- Current-Sense Open Protection (SOP)
- SR Gate Open and Short Protection (SGOP and SGSP)
- SRD Abnormal Protection (SRDP)
- FB OVP and Under-Voltage Protection (UVP)
- Internal Thermal Shutdown (TSD)
- Under-Voltage Lock-Out (UVLO) protection
- Externally Triggered Protection (Ext.P)
- Available in TSOICW16-15 and SOICW-16 packages
Specifications
- Output voltage (VOUT) / output current (IOUT) at power delivery 3.0:
- 20V/3.25A
- 15V/3A
- 12V/3A
- 9V/3A
- 5V/3A
- 90VAC to 264VAC AC input voltage range (VIN)
- 47Hz to 63Hz AC input frequency range
- <40mW no-load power consumption
- Isolation voltage >3750VAC
Applications
- High-performance USB PD adapters
- Offline battery chargers
- High-efficiency and high-current power supplies
Board Overview
发布日期: 2024-02-26
| 更新日期: 2024-03-14