Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller
Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller is a peak current-mode controller with green mode operation. It offers high efficiency across the entire line and load range and meets stringent worldwide energy efficiency requirements.The HFC0100 is integrated with a high-voltage current source, and its valley detector ensures minimum drain-source voltage switching (quasi-resonant operation). The controller enters burst mode when the output power falls below a set level.
The HFC0100 features protection features, including thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload protection (OLP), and over-voltage protection (OVP). The Monolithic Power Systems (MPS) HFC0100 is available in a compact SOIC-8 package.
Features
- Universal main input voltage (85VAC to 265VAC)
- Quasi-resonant operation
- Valley switching for high-efficiency and EMI minimization
- Active burst mode for low standby power consumption
- Internal high-voltage current source
- A high level of integration decreases the required external component count
- Maximum frequency limit
- Internal soft-start
- Internal 250ns leading-edge blanking
- Thermal shutdown (auto-restart with hysteresis)
- VCC Under-Voltage Lockout with hysteresis (UVLO)
- Over-voltage protection
- Overload protection
- Available in a SOIC-8 package
Applications
- Battery chargers for cell phones, digital cameras, video cameras, electric shavers, emergency lighting systems
- SMPS for inkjet printers, DVD players/recorders, VCRs, CD players, set-top boxes, air conditioners, refrigerators, washing machines, dishwashers, NB adapters
- Standby power supplies for CRT TVs, projection TVs, LCD TVs, PDP TVs, desktop PCs, audio systems
Functional Block Diagram
发布日期: 2022-06-14
| 更新日期: 2023-04-20