Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors

Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors are 3kVRMS isolated current sensors with 500VRMS working voltage and ±2.5% accuracy. These linear Hall-effect current sensors for AC or DC current sensing incorporate differential Hall arrays that cancel out any stray magnetic fields. The MCS1806 current sensors feature ±5A to ±50A bidirectional range, adjustable bandwidth up to 100kHz, and ratio-metric outputs from the supply voltages. These Hall-effect sensors are available in SOIC-8 packages, which are factory-trimmed for accuracy and offer no magnetic Hysteresis. The MCS1806 Hall-effect current sensors are ideally used in multi-phase inverters, motor controls, automotive systems, Switch-Mode Power Supplies (SMPSs), over-current fault protection, and load detection and management.

The working principle includes a primary conductor with a low resistance that allows the current to flow close to the IC containing high-accuracy Hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current.

Features

  • 3.3V or 5V single-supply options
  • Immune to External magnetic fields via differential sensing
  • 3kVRMS minimum isolation voltage
  • 500VRMS maximum working voltage
  • ±2.5% total accuracy
  • 0.9mΩ internal conductor resistance
  • ±5A to ±50A bidirectional range
  • Adjustable bandwidth up to 100kHz
  • Ratio-metric output from the supply voltage
  • Output proportional to the AC or DC currents
  • Factory-trimmed for accuracy
  • No magnetic Hysteresis
  • Available in SOIC-8 packages

Applications

  • Multi-phase inverters
  • Motor controls
  • Automotive systems
  • Load detection and management
  • Switch-mode power supplies
  • Over-current fault protection

Videos

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors
发布日期: 2022-12-23 | 更新日期: 2024-09-25