Monolithic Power Systems (MPS) MP1652N Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP1652N Synchronous Step-Down Converters are fully integrated, high-frequency buck converters with internal MOSFETs that deliver up to 2A of continuous output current. Operating from a 4.5V to 16V input range, the device provides excellent line and load regulation in a compact 1.6mm × 1.6mm SOT563 package. The MPS MP1652N features synchronous rectification and constant-on-time (COT) control for high efficiency, fast transient response, and tight output regulation. Integrated protection features, including over-current, short-circuit, under-voltage, and thermal protection, help improve reliability in flat-panel displays, set-top boxes, security cameras, and general-purpose power supplies.

Features

  • Wide 4.5V to 16V operating input voltage range
  • 2A output current
  • 105mΩ/60mΩ low on resistance internal power MOSFETs
  • 110μA quiescent current
  • 0.6V to 8V output voltage range
  • Feedback accuracy
    • ±1% at room temperature
    • ±1.5% at full temperature
  • 1.1MHz switching frequency
  • Power-save mode for high light-load efficiency
  • Excellent load transient performance
  • Pre-biased start-up
  • Enable (EN) power sequencing
  • Over-Current Protection (OCP) with hiccup mode
  • Thermal shutdown
  • Available in a SOT563 (1.6mm х 1.6mm) package
  • Optimized performance with the MPS MPL-AL6050 inductor series
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Flat-panel TVs and monitors
  • Digital set-top boxes
  • Security cameras
  • General-purpose power supplies

Specifications

  • 4.5V to 16V operating supply voltage range
  • 2W maximum power dissipation
  • Supply current
    • 10μA maximum shutdown
    • 200μA maximum quiescent, 110μA typical
  • MOSFET
    • 105mΩ typical high-side MOSFET on-resistance
    • 60mΩ typical low-side MOSFET on-resistance
    • 10μA maximum switch leakage
  • Current limit and Zero-Current Detection (ZCD)
    • 2.3A to 4.7A valley current limit range, 3.5A typical
    • 12.5% typical short hiccup duty cycle
    • 150mA typical ZCD
  • 1000kHz to 1210kHz switching frequency range, 1100kHz typical
  • 45ns typical minimum on time
  • 80ns to 150ns minimum off-time range, 115ns typical
  • Reference and Soft Start (SS)
    • Feedback voltage
      • 594mV to 606mV range at +25°C, 600mV typical
      • 591mV to 609mV range from -40°C to +125°C, 600mV typical
    • 0.5ms to 1.6ms SS time range, 1ms typical
  • Thermal protection
    • 155°C typical thermal shutdown
    • 20°C typical thermal hysteresis
  • -40°C to +125°C operating junction temperature range
  • +150°C maximum junction temperature
  • +260°C maximum lead temperature

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP1652N Synchronous Step-Down Converters

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP1652N Synchronous Step-Down Converters
发布日期: 2026-10-21 | 更新日期: 2026-11-11