Monolithic Power Systems (MPS) MP2384C Buck Converters with Forced CCM

Monolithic Power Systems (MPS) MP2384C Buck Converters with forced continuous conduction mode (CCM) achieve a 4A of continuous output current over a wide input supply range, in a super-compact solution. The MP2384 modules use a proprietary switching loss reduction technique, operating at high efficiency over a vast output current load range, with internal low RDS(ON) power MOSFETs. The MP2384C series offers an adaptive constant-on-time (COT) control mode, enabling fast transient response and easing loop stabilization. Protection features include overcurrent (OCP), overvoltage (OVP), undervoltage (UVP), and thermal shutdown. MP2384C Buck Converters require a minimal number of external components and come in a QFN-11 (2mm x 2mm) package.

Features

  • Wide 4.5V to 24V operating input range
  • Low 105μA quiescent current
  • 4A continuous output current
  • Adaptive COT control for fast transient
  • DC auto-tune loop
  • Low RDS(ON) internal power MOSFETs
  • Proprietary switching loss reduction technique
  • Power good (PG) indication
  • Fixed 700kHz switching frequency
  • Stable with POSCAP and ceramic capacitors
  • 1% reference voltage
  • Internal soft start (SS)
  • Output discharge
  • OCP, OVP, UVP, and thermal shutdown with auto-retry
  • QFN-11 (2mmx2mm) package
  • MPL-AL6050 Inductor series matches best performance

Applications

  • Security cameras
  • Portable devices, XDSL devices
  • Digital set-top boxes
  • Flat-panel televisions and monitors
  • General purpose

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2384C Buck Converters with Forced CCM
发布日期: 2020-09-28 | 更新日期: 2024-10-31