Monolithic Power Systems (MPS) MP2791 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2791 Battery Monitors and Protectors are a robust battery management device that provides a complete Analog Front-End (AFE) monitoring and protection solution. These devices are designed for multiple-cell series Battery Management Systems (BMS) and can support I2C or SPI communication. The MP2791 battery monitors and protectors include High-Side MOSFET (HS-FET) drivers for charge and discharge control.

Features

  • Incorporates dual ADC architecture:
    • <±2% State-of-Charge (SOC) error with MPF4279x fuel gauge
    • <5mV cell voltage measurement error
    • <±0.5% current/coulomb counter error
    • Strictly synchronized current/voltage measurement for impedance sensing
  • Includes high-side N-channel MOSFET drivers for charge and discharge control:
    • Supports MOSFET soft-start discharge control to eliminate pre-charge circuit
    • Drives up to 100A DC with parallel N-channel MOSFETs
  • Hardware configurable protections:
    • Charge/discharge OCP and SCP
    • Cell UVP and OVP
    • Pack UVP and OVP
    • Cell low-/high-temperature protection
    • Die high-temperature protection
  • Passive cell-balancing up to 58mA per cell:
    • Can drive external balancing transistors
    • Automatic or manual control
  • Additional features:
    • Integrated 3.3V and 5V LDOs
    • Reduced current standby mode
    • Load and charger plug-in detection
    • High-voltage and low-voltage GPIOs
    • Dedicated thermistor inputs
    • Open wire detection
    • Persistent dead battery flag
    • Lockable MTP memory for thresholds
  • I2C or SPI interface with 8-bit CRC
  • Random cell connection tolerant
  • Available in a TQFP-48 (7mm x 7mm) package

Applications

  • Battery backups and UPSs
  • E-Bikes and e-scooters
  • Light Electric Vehicles (LEVs)
  • Energy Storage Systems (ESS)
  • Power and gardening tools

Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2791 Battery Monitors & Protectors

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP2791 Battery Monitors & Protectors
发布日期: 2024-04-30 | 更新日期: 2024-05-21