Monolithic Power Systems (MPS) MPM3515 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.The device features an operating switching frequency of 2.2MHz achieving a fast load transient response. Additionally, the MPM3515 has a full array of protection features including over-current protection (OCP) and thermal shutdown. The MPM3515 is available in a space-saving QFN-17 (3mm x 5mm x 1.6mm) package and is AEC-Q100 qualified.
Features
- Complete switch-mode power supply
- Wide 4V to 36V operating input range
- 1.5A continuous load current
- 90mΩ/50mΩ low RDS(ON) internal power MOSFETs
- Fixed 2.2MHz switching frequency
- Frequency foldback at a high input voltage
- 450kHz to 2.2MHz frequency sync
- Forced Continuous Conduction Mode (CCM)
- Power Good (PG) indicator
- Over-current protection (OCP) with valley-current detection and hiccup
- Thermal shutdown
- Output adjustable from 0.8V
- Available in a QFN-17 (3mm x 5mm x 1.6mm) package
- CISPR25 Class 5 compliant
- Available in a wettable flank package
- Available in AEC-Q100 Grade 1
Applications
- Industrial controls
- Automotive
- Medical and imaging equipment
- Telecom
- Distributed power systems
Typical Application
Block Diagram
发布日期: 2019-05-07
| 更新日期: 2024-10-17