Monolithic Power Systems (MPS) MPM3593 Synchronous Step-Down Module

Monolithic Power Systems (MPS) MPM3593 Synchronous Step-Down Module is a high-frequency and rectified module. This module consists of an I2C control interface and a multi-page One-Time Programmable (OTP) memory. The MPM3593 step-down module achieves up to 3A of continuous output current (IOUT), with excellent load and line regulation across a wide input voltage (VIN) range. This module is designed to support a 0.8V to 12V output voltage (VOUT) that can be adjusted on the fly via an I2C serial interface. The MPM3593 step-down module integrates an internal High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET) to achieve high efficiency without requiring an external Schottky diode.

The MPM3593 step-down module offers full protection features like Under-Voltage Lock Out (UVLO), Over-Voltage Protection (OVP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). This module features current mode operation that provides a fast transient response and eases loop stabilization. The MPM3593 step-down module is available in a QFN-41 (6mm x 8mm) package. Typical applications include industrial power systems, automotive power systems, and telecommunication systems.

Features

  • Configurable parameters via the I2C interface include:
    • 0.8V to 12V VOUT range
    • Switching frequency (fSW)
    • Compensation network
    • Slope compensation
    • Enable (EN) threshold
    • Input UVLO threshold
    • PG threshold
    • AAM mode and CCM selection
    • Light-load mode threshold
    • SCP mode selection
    • Current limit threshold
    • OVP mode selection
    • Input and output OVP threshold
    • Switching slew rate
    • Output slew rate (SS time, tSS)
    • SYNC input and output selection
    • Phase shift
    • Frequency dithering for low-EMI operation
  • Wide 3.5V to 45V operating VIN range
  • 3A continuous output current (IOUT) at VOUT ≤ 5V and 2A continuous IOUT at VOUT ˃ 5V
  • 12V VOUT at VIN ≤ 24V and 8V VOUT at VIN ˃ 24V
  • High-efficiency and synchronous mode module
  • Power Good (PG) and fault indications
  • Over-Voltage Protection (OVP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP)
  • Multi-page One-Time Programmable (OTP) memory for permanent storage
  • Configurable address via resistor
  • Available in a QFN-41 (6mm x 8mm) package

Applications

  • Industrial power systems
  • Automotive power systems
  • Telecommunication systems

Typical Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3593 Synchronous Step-Down Module

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3593 Synchronous Step-Down Module
发布日期: 2024-06-04 | 更新日期: 2024-06-11