Monolithic Power Systems (MPS) MPQ652x Hex/Triple Half-Bridge Motor Drivers
Monolithic Power Systems (MPS) MPQ652x Hex/Triple Half-Bridge Motor Drivers are half-bridge, Diffusion Metal Oxide Semiconductor (DMOS) output drivers with integrated power MOSFETs. These Monolithic Power Systems motor drivers come in two variants, MPQ6523 which drives up to three different loads, and MPQ6526, which drives up to six different loads. The MPQ652x drivers are controllable from a standard serial data interface and offer various diagnostic functions. These drivers feature low quiescent current in standby mode, Short-Circuit Protection (SCP), Under-Voltage Protection (UVP), and thermal shutdown. Typical applications include DC motors and driving various loads in automotive and industrial applications.Features
- Very low quiescent current IVS less than 6A in standby mode
- Various diagnostic functions
- Short-circuited output
- Open-load
- Over-temperature
- Under-voltage
- Serial data interface
- Fault output flag
- Daisy chaining possible
- Serial interface clock frequency up to 3MHz and 5V compatible
- Package
- QFN-24 (4mm x 4mm) for MPQ6523 drivers
- QFN-24 (4mm x 4mm) and QFN-24 (5mm x 5mm) for MPQ6526 drivers
- Available in AEC-Q100 grade-1
Specifications
- Up to 0.9A output current
- 1.1Ω (typical) RDS(ON) at 25°C
- Absolute maximum ratings
- 40V supply voltage
- 150°C junction temperature
- ESD susceptibility
- 2kV Human Body Mode (HBM)
- 200V Machine Mode (MM)
- 750V Charge Device Model (CDM)
Applications
- Drive various loads in automotive and industrial applications
- DC motors
MPQ652x Application Circuit Diagram
MPQ652x Mechanical Drawing
View Results ( 8 ) Page
| 物料编号 | 数据表 | 描述 | 输出端数量 | 系列 | Pd-功率耗散 |
|---|---|---|---|---|---|
| MPQ6526GU-AEC1-P | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 6 Output | MPQ6526 | 3.5 W |
| MPQ6523GR-AEC1-P | ![]() |
马达/运动/点火控制器和驱动器 Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 3 Output | MPQ6523 | 3 W |
| MPQ6523GR-AEC1-Z | ![]() |
马达/运动/点火控制器和驱动器 Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 3 Output | MPQ6523 | 3 W |
| MPQ6526GR-AEC1-P | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 6 Output | MPQ6526 | 3 W |
| MPQ6526GR-AEC1-Z | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 6 Output | MPQ6526 | 3 W |
| MPQ6526GU-AEC1-Z | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified | 6 Output | MPQ6526 | 3.5 W |
| MPQ6526GUE-AEC1-P | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control | 6 Output | MPQ6526 | 3.5 W |
| MPQ6526GUE-AEC1-Z | ![]() |
马达/运动/点火控制器和驱动器 Hex Half-Bridge Motor Driver with Serial Input Control | 6 Output | MPQ6526 | 3.5 W |
发布日期: 2018-07-23
| 更新日期: 2023-01-12