Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers
Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers are gate driver ICs that drive six N-channel power MOSFETs to drive DC motors or other loads. The MPQ6533 integrates an LDO regulator to generate gate drive voltages for the low-side MOSFETs and is intended for automotive DC motor driver applications.The MPS MPQ6533 Automotive Pre-Drivers deliver a charge pump that develops a voltage to drive an external N-channel MOSFET for reverse battery protection. The high-side gate drive is rendered by the bootstrap capacitors and an internal charge pump, which permits 100% duty cycle operation.
An internal amplifier measures the voltage drop across the low-side MOSFETs, letting the current be measured without shunt resistors.
The MPQ6533 offers internal safety features, including configurable over-current protection (OCP), adjustable dead time control, under-voltage lockout (UVLO), and thermal shutdown.
The MPQ6533 is housed in a QFN-32 (5mm x 5mm) package with an exposed thermal pad.
Features
- Integrated LDO regulator for gate drive
- Charge pump for external N-Channel MOSFET reverse battery protection
- Current-sense amplifier that measures the drop across the low-side MOSFETs
- Low-power sleep mode
- Configurable short-circuit protection
- Adjustable slew rate control
- Adjustable dead time control
- Over-temperature shutdown
- Under-voltage warning and shutdown
- Open and short load detection
- Serial Peripheral Interface (SPI)
- Fault indication output
- Available in a QFN-32 (5mm x 5mm) package
- Available in AEC-Q100 grade 1
Applications
- Automotive actuators
- Brushed DC motor drivers
Typical Application
发布日期: 2022-06-08
| 更新日期: 2025-05-09