Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers
Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers include four N-channel power MOSFETs and an internal charge pump that generates gate-drive voltages. These MOSFETs are used to drive reversible motors that drive one DC motor and one winding of a stepper motor. The MPQ6612A drivers with current sense operate on a motor power supply voltage from 4V to 40V and -40°C to 125°C junction temperature range. These drivers are controlled using a Pulse Width Modulation (PWM) input interface. For the MPQ6612A-D-AEC1, control of the outputs is accomplished through the DIR and ENBL pins. For the MPQ6612A-AEC1, control of the outputs is achieved through the IN1 and IN2 pins. Otherwise, both parts are identical.The MPQ6612A drivers feature Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), Over-Temperature Protection (OTP), and cycle-by-cycle current regulation and limiting functions. These drivers are used in solenoid drivers, door locks and latches, and brushed DC motor drivers. The MPQ6612A drivers are available in QFN-18 (3mm x 4mm) package and are AEC-Q100 Grade 1 qualified.
Features
- Internal full H-Bridge driver supports up to 100% duty cycle with internal charge pump
- Current sense with 10% accuracy
- Internal Current-Sense (CS) circuit provides a voltage proportional to the output current (IOUT)
- 4V to 40V operating input voltage (VIN) range
- 5A continuous driver current
- Low on-resistance (RDS(ON)):
- 63mΩ high-side MOSFET (HS-FET)
- 40mΩ low-side MOSFET (LS-FET)
- Cycle-by-cycle current regulation and limiting
- Logic inputs
- MPQ6612A: IN1 and IN2
- MPQ6612A-D: ENBL and DIR
- Low quiescent current (IQ) brake mode when two LS-FETs are on
- Configurable current limit
- Fault indication for Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP)
- Available in a QFN-18 (3mm x 4mm) package with wettable flanks
- Available in AEC-Q100 Grade 1
Applications
- Solenoid drivers
- Door locks and latches
- Brushed DC motor drivers
Videos
发布日期: 2024-10-15
| 更新日期: 2024-11-25