Monolithic Power Systems (MPS) MPX2003 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2003 All-in-One Flyback Controllers offer an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. These flyback controllers provide an advantage over both Primary-Side Regulation (PSR) and Secondary-Side Regulation (SSR). The MPX2003 controllers can function in Continuous Conduction Mode (CCM) under heavy loads and then operate in Quasi-Resonant (QR) mode when the load decreases. The switching frequency (fSW) in these controllers is fixed at 20kHz when the device enters burst mode, which can prevent audible noise. The MPX2003 controllers produce high efficiency under most load conditions while improving Electromagnetic Interference (EMI) performance.

These controllers include VCC Over-Voltage Protection (OVP), Primary Over-Current Protection (POCP), secondary-sense output Over-Load Protection (OLP), internal Brown-In/Brown-Out (B/I and B/O), and Short-Circuit Protection (SCP). Typical applications include high-performance USB PD adapters, offline battery chargers, and high-efficiency and high-current power supplies.

Features

  • Isolation voltage >3750VAC
  • Protection features:
    • VCC Over-Voltage Protection (OVP)
    • Primary Over-Current Protection (POCP)
    • Secondary-sense output Overload Protection (OLP)
    • Internal BrownIn/BrownOut (B/I and B/O)
    • Short-Circuit Protection (SCP)
    • Current-Sense Short Protection (SSP)
    • Current-Sense Open Protection (SOP)
    • SR Gate Open/Short Protection (SGOP/SGSP)
    • SRD abnormal Protection (SRDP)
    • FB OVP and Under-Voltage Protection (UVP)
    • Internal Thermal Shut-Down (TSD)
    • Under-Voltage Lock Out (UVLO)
    • Externally Triggered Protection (Ext.P)
  • Integrated multi-mode:
    • Discontinuous Conduction Mode (DCM)
    • Quasi-Resonant (QR) mode
    • Continuous Conduction Mode (CCM)
  • Flyback controller, secondary-side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
  • Integrated 650V primary-side current source and 150V secondary-side current source
  • Less than 30mW in standby mode
  • Improved SR control for reliable operation and higher efficiency
  • 100% production HIPOT compliance testing
  • UL1577 and IEC62368 are safety approved
  • DIN VDE V 0884-17 is in process
  • Available in TSOICW16-15 and SOICW-16 packages

Applications

  • High-performance USB PD adapters
  • Offline battery chargers
  • High-efficiency and high-current power supplies

TypicalApplication Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPX2003 All-in-One Flyback Controllers

Videos

发布日期: 2024-02-26 | 更新日期: 2024-03-12