Murata Power Solutions Okami™ OKL DC/DC Converters

Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The tiny form factor is configured on an inspectable Land Grid Array (iLGA) assembly.  Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.

Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters also include under-voltage lockout (UVLO), output short circuit protection, over current and over-temperature protections. An optional sequence/tracking feature on OKL2 models allows power sequencing of PoL's. These units are designed to meet UL/ EN/IEC 60950-1 safety standards.

Features

  • Programmable output voltage
  • Non-isolated SMT LGA POL DC/DC power module
  • Drives 1000µF ceramic capacitive loads
  • High Power conversion efficiency
  • Outstanding thermal derating performance
  • Over temperature and overcurrent protection
  • On/Off control
  • Designed to meet UL/EN/IEC 60950-1 safety
  • RoHS-6 hazardous substance compliance
发布日期: 2009-08-13 | 更新日期: 2023-09-13