Murata Power Solutions 2900 Series Power Inductors

Murata Power Solutions 2900 Series Power Inductors are bobbin-wound, shielded inductors suitable for powerline filtering found in consumer electronics, such as desktop computers, handheld devices, and GPS systems. The series is also ideal for industrial and telecom applications. These surface-mount inductors are extremely compact and feature an integral shield, making them useful in EMI-sensitive applications. Murata 2900 Series Power Inductors are constructed with UL 94V-0 materials.

Features

  • RoHS compliant
  • Low profile
  • Surface mount
  • Inductance range from 1μH to 1mH
  • Tape and reel available
  • UL 94V-0 materials
  • J-STD-020D.1 reflow

INDUCTANCE Vs CURRENT

Performance Graph - Murata Power Solutions 2900 Series Power Inductors
发布日期: 2008-02-26 | 更新日期: 2025-07-02