Murata Power Solutions NDS6 6W Single Output DC-DC Converters
Murata Power Solutions NDS6 Series 6W Single Output DC-DC Converters offer an input voltage of 24V and an output voltage from 5 to 15V. Murata Power Solutions NDS6 DC-DC Converters are housed in a standard pinout metal case that provides improved EMI shielding and thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.
Features
- UL 60950 recognized
- RoHS compliant
- 2:1 Wide range voltage input
- –40°C to 85°C operating temperature range
- Short circuit protection
- 0.2% Typical load regulation
- 1.5kVDC Isolation ‘Hi-Pot Test’
- 24V Nominal input
- Single & dual outputs
- Power density 0.94W/cm3
- Optional remote On/Off
- UL 94V-0 Package materials
- No electrolytic capacitors
- Low noise
Applications
- Telecommunications
- Battery-powered systems
- Process control
- Distributed power systems
发布日期: 2009-03-11
| 更新日期: 2025-12-16