Murata SCH16T-K20 Gyroscope & Accelerometer Sensors - Coming Soon

Murata SCH16T-K20 Gyroscope and Accelerometer Sensors offer low gyroscope noise levels and flexible digital output options for demanding applications. The accelerometer features noise density as low as 33µg/√Hz and ±8g measurement noise. The advanced self-diagnostic system automatically reports sensor status in every SPI frame, leveraging over 200 internal monitoring signals, while the MEMS gyroscope provides temperature stability with improved calibration. Based on the double-differential measurement principle of the SCA3400 and legacy SCA103T sensors, the K20 gyroscope calibration is fine-tuned to achieve lower offset bias shift over temperature compared to other versions. Murata SCH16T-K20 Gyroscope and Accelerometer Sensors are suitable for robotic motion control, camera image stabilization, heavy machine precision control and guidance, and platform stabilization and leveling.

Features

  • Improved gyroscope offset over temperature
  • Advanced self-diagnostic system
  • Pin-to-pin and software compatibility with other SCH16T series sensors
  • Double-differential measurement principle
  • Ultra-low noise density and stability over temperature
  • Improved calibration

Applications

  • Robotic motion control
  • Camera image stabilization
  • Heavy machine precision control and guidance
  • Platform stabilization and leveling

Specifications

  • Down to 33µg/√Hz noise density
  • ±8g measurement range
  • Down to 0.3°/h gyro bias instability
  • SafeSPI2.0 interface with 20-bit data frame
  • -40°C to +110°C operating temperature range

Videos

发布日期: 2026-06-11 | 更新日期: 2026-07-02