Murata Electronics Type 2HK Long-Range Wi-Fi™ HaLow™ Module - Coming Soon
Murata Electronics Type 2HK Long-Range Wi-Fi™ HaLow™ Module is designed for Internet of Things (IoT) applications that require maximum wireless coverage and reliable long-range connectivity. These modules are built on the NEWRACOM NRC7394 chipset, which operates in the Sub-1GHz 902MHz to 928MHz band. The Type 2HK HaLow module features an integrated power amplifier delivering up to +23dBm of output power for communication distances exceeding 2km. This module includes an embedded Arm® Cortex®-M3 processor that supports standalone operation with freeRTOS or as a hosted Linux-based system. The Type 2HK is ideal for enabling a wide range of IoT applications, including smart homes, smart accessories, access control, and building automation.
Features
- Wi-Fi™ HaLow (IEEE 802.11ah) connectivity in the Sub-1GHz 902Mhz to 928MHz band
- Long-range wireless communication exceeding 2km
- Ultra-low power operation for battery-powered IoT devices
- Output power up to +23dBm with integrated power amplifiers
- Up to 15Mbps PHY data rate with support for 1MHz, 2MHz, and 4MHz bandwidths
- NEWRACOM NRC7394 chipset with embedded Arm® Cortex-M3 processor
- -40°C to +85°C operating temperature range
- Standalone operation with freeRTOS or hosted operation with Linux systems
- Multiple peripheral interfaces, including SPI, UART, I2C, 10-bit ADC, and GPIO
- FCC and ISED certified, with an ETSI test report available
- Compact 19mm x 13.9mm x 2.42mm surface-mount module
Applications
- Home appliances
- Home automation
- Healthcare
- Wearables
- Security camera
- Enterprise applications
- Agriculture
- Building automation
- Industrial automation
- Drones and robotics
- Smart city
- Access control
Block Diagram
发布日期: 2025-02-17
| 更新日期: 2026-07-09