Murrplastik KDP/N 24 Cable Entry Plates
Murrplastik KDP/N 24 Cable Entry Plates are UV-resistant, RoHS-compliant, and IP65-protected snap-in plastic cable entry plates. Murrplastik KDP/N 24 Cable Entry Plates are compatible with 24-pin industrial connectors, catch hooks, and M5 screws. The cable entry plates are designed for tool-free wiring of equipment and machinery.
Features
- Snap-in plastic cable entry plate with two elastomer plates
- IP65 protection
- RoHS compliance
- Alternative to conventional cable fittings
- Tool-free wiring for equipment and machinery
- UV resistance
- Standard 24-pin industrial connector cut-out compatibility
- Strain relief
- UL94V-0 frame fire classification
- HB sealing block
Applications
- Control cabinets
- Industrial enclosures
- Industrial automation equipment
- Manufacturing equipment
- Electrical machinery
- Non-terminated cable routing
Specifications
- Polyamide 6.6 frame material
- TPU/NBR/EPDM seal material
- -45°C to +70°C thermal stability
- Catch hook or M5 screw assembly
- Catch-hook installation for 0.06in to 0.08in sheet thicknesses
- 15mm installation height
发布日期: 2026-10-05
| 更新日期: 2026-10-06