Navitas Semiconductor NV614xC 700V GaNSlim™ Power ICs
Navitas Semiconductor NV614xC 700V GaNSlim™ Power ICs include a high-performance eMode GaN FET (330mΩ), an integrated gate drive, and extended features to create a faster, smaller, more efficient, and more robust integrated powertrain. Integrated lossless current sensing eliminates external current sensing resistors and increases system efficiency. Over-temperature protection increases system robustness, and auto standby and sleep modes increase light/tiny/no-load efficiency. The highest dV/dt immunity, high-speed integrated drive, and industry-standard low-profile, low-inductance DPAK package enable designers to use Navitas GaN technology with simple, quick, reliable solutions, achieving superior power density and efficiency.
Features
- Integrated gate drive
- 3.3V/5V/15V PWM logic input compatible
- Programmable accurate GaN current sensing
- Over-temperature protection
- Wide VCC range (6.2V to 24V typical)
- Low standby current (50uA typical)
- Sleep mode current (10uA max)
- Built-in turn-on dV/dt optimization
- Built-in turn-off di/dt optimization
- Reliable hard and soft switching
- Zero reverse recovery charge
- DPAK-4L package with grounded cooling pad
- Grounded cooling pad
- Minimized package inductance
- Low thermal resistance
- Sustainability
- RoHS, Pb-free, REACH-compliant
- Up to 40% energy savings vs Si solutions
- System level 4kg CO2 carbon footprint reduction
- Product reliability of 20 years with a limited product warranty
Applications
- AC-DC chargers and adapters
- Wireless power
- LED lighting
- Solar micro-inverters
- TV power
- Server power and telecom power
Videos
Block Diagram
发布日期: 2024-11-22
| 更新日期: 2026-07-09