Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power Switches

Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power Switches are designed to block voltage in both directions. A monolithic, integrated substrate-clamping circuit between each source and the common substrate automatically clamps the source-to-substrate voltage. Navitas’ unique substrate clamp technology delivers optimized switching performance during 4-quadrant operation compared to a floating-substrate switch, which can experience a "back-gating effect".

The Navitas NV6428 GaNFast Power Switches also feature a thermally enhanced, top-cooled SMD with gull-wing leads for superior board-level temperature cycling.

The NV6428 is the ideal choice for topologies that use 4-quadrant switches to capture the advantages of bidirectional GaN for high-frequency, high-power-density, high-efficiency systems in solar, industrial, motor drive, and EV segments.

Features

  • Bi-directional 4-quadrant GaN power switch:
    • Vss 650V continuous/800V transient
    • 52m9 RSS(ON)_TYP_25C and 49A ISS(CONT_25C)
    • TOLT-16L thermally-enhanced, top-cooled
    • Zero reverse-recovery charge
    • Up to 2MHz operation
  • GaNFast technology provides an integrated substrate clamp circuit between each source and the common substrate, optimizing switching performance in bi-directional current flow
  • RoHS, Pb-free, REACH-compliant

Applications

  • Solar micro-inverter/ESS and heric inverter
  • Bi-directional ZVS cyclo-converter topologies
  • AC-AC motor drive and matrix converters
  • Next-generation bi-directional topologies

Typical Application Circuits

Application Circuit Diagram - Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power Switches
发布日期: 2026-02-19 | 更新日期: 2026-04-02