NDK NX1612AA Crystal Units
NDK NX1612AA Crystal Units are designed for TV tuners, office automation (OA), audio-visual (AV), and short-range wireless applications such as wireless LAN and BLUETOOTH®. These surface-mount crystal units come in an ultra-compact and thin package with dimensions of 1.6mm x 1.2mm x 0.3mm. NDK NX1612AA Crystal Units are highly reliable, lead free, and RoHS compliant. The series has a 24MHz to 80MHz nominal frequency range.Features
- Small surface-mount crystal units
- Ultra-compact and thin
- Highly reliable
- Fundamental overtone order
- Lead free
- RoHS compliant
Applications
- TV tuners (for OV / AV)
- Ultra-compact wireless LAN and Bluetooth (for short-range wireless)
Specifications
- 1.6mm x 1.2mm x 0.3mm package size
- 24MHz to 80MHz nominal frequency
- 10μW drive
- 8pF load capacitance
Dimensions
发布日期: 2018-08-31
| 更新日期: 2023-08-08