NetBurner NTP1061 Network Time Servers
NetBurner NTP1061 Network Time Servers operate on the network time protocol (NTP) and synchronize data from GNSS satellites. NetBurner NTP1061 Network Time Servers feature Stratum 1 accuracy, IP65 compliance, and Ethernet connection capabilities. The network time servers are designed for timekeeping in industrial automation, telecommunication, and financial applications.
Features
- Stratum 1 accuracy
- GNSS constellation support
- Web-based clock display
- Integrated antenna and time server
- Stand- or pole-mounting capability
- Real-time satellite tracking and status visualization
- IP65 rating
- LED indicators
Applications
- Industrial automation
- Telecommunications
- Financial services
- Power utilities
- Timekeeping
Specifications
- 165mm H x 57mm diameter
- 3.9oz weight
- 10/100Mbps Ethernet, IPv4/IPv6 dual-stack capability
- NTPv2 (RFC1119), NTPv3 (RFC1306) supported
- RFC1769/2030/4330 simple network time protocol (SNTP) compatibility
- DHCP/DHCPv6 automatic network configuration
- HTTPS web interface, TLS 1.3 supported
- Flexible TLS certificate management: ACME, auto-generated, customer-provided
- 44VDC to 57VDC, <2W single PoE connection
- <1μs NTP accuracy
- <1ms server time precision
- 10,000 NTP requests-per-second supported
Components
Additional Resources
发布日期: 2026-10-05
| 更新日期: 2026-10-06