NEUTRIK 3.5mm Right-Angle Stereo Plugs

NEUTRIK 3.5mm Right-Angle Stereo Plugs offer an innovative chuck-type strain relief, engineered for cable retention and long-term reliability. These plugs feature an all-metal housing and deliver exceptional durability and robust performance, even in demanding professional environments. The 3.5mm right-angle stereo plugs feature a space-saving design, ideal for tight spaces, while remaining easy to assemble and simple to use. The advanced chuck-type strain relief includes an internal plastic or metal “chuck” that tightens around the cable, providing superior clamping force compared to other methods. The 3.5mm right-angle stereo plugs are available in all-nickel or black finishes, with optional gold-plated contacts for enhanced conductivity and corrosion resistance.

Features

  • Metal housing
  • Chuck type strain relief
  • Slim and space-saving design
  • Nickel or black housing
  • Gold-plated contacts option
发布日期: 2026-03-23 | 更新日期: 2026-03-27