NEUTRIK opticalCON® Fiber Optic LITE Cable Assemblies
NEUTRIK opticalCON® Fiber Optic LITE Cable Assemblies are waterproof in mated conditions, according to IP65 standards, and offer a small form factor. These assemblies feature products from various series, including DUO LITE, QUAD LITE, MTP 12 LITE, and MTP 24 LITE. The DUO LITE assemblies are a two-channel fiber optic connection system and a cost-effective connection for semi-permanent and permanent installations. QUAD LITE assemblies feature four channels and have a push-pull locking mechanism for increased ease of use. NEUTRIK MTP 12 LITE and MTP 24 LITE assemblies offer a 12-channel and 24-channel connection system, respectively, and are recommended for multi-signal transmissions.Features
- DUO LITE
- 2-channel fiber optic connection system
- Cost-optimized fiber connection for semi and permanent installations
- Small form factor
- Push-pull locking mechanism for save connections
- Easy to clean, no special tools required
- Compatible with standard opticalCON DUO chassis NO2-4FDW-A
- QUAD LITE
- 4-channel fiber optic connection system
- Push-pull locking mechanism
- Recommended for point-to-point connections
- Easy to clean, no special tools required
- Tactical patch cable
- Compatible with standard opticalCON ADVANCED NO4FDW-A chassis
- MTP 12 LITE and MTP 24 LITE
- 12-channel MTP based fiber optic connection system (MTP 12 LITE)
- 24-channel MTP based fiber optic connection system (MTP 24 LTE)
- Recommended for multi-signal transmissions
- Push-pull locking mechanism
- Custom color coding
- Rugged housing
- Rubber protection cap
- Compatible with standard opticalCON ADVANCED NO12FDW-A chassis (MTP 12 LITE)
- Compatible with standard opticalCON ADVANCED NO24FDW-A chassis (MTP 24 LITE)
发布日期: 2021-04-28
| 更新日期: 2024-05-07