NEUTRIK powerCON® Blue/Gray Connectors
NEUTRIK powerCON® Blue/Gray Connectors are designed to stand out with eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of NEUTRIK powerCON Blue/Gray Connectors provide improved kink protection for the associated cable.NEUTRIK powerCON Blue/Gray is a replacement series for NAC3 powerCON. The powerCON FXXA/FXXB is a single-phase (3-conductor) lockable power connector with circuit breaking capability (CBC) when mated with powerCON Blue/Gray receptacles. This combination replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
Features
- IEC EN 60320-1 and cUL 60320-1 certified, acceptable as a component for cord sets according to IEC 60799 and UL817 and equipment according to IEC 62368-1
- Power-in (blue) and power-out (gray) versions with different keying to avoid the possibility of intermating
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Robust and reliable
- Ergonomic design with slip-proof, two-compound molded housing
- NEUTRIK locking bushing and strain relief for cable diameters 6mm to 16mm
- 6mm to 12mm ("-S")
- 10mm to 16mm "-L")
- Easy and reliable twist lock system
- Improved kink protection via two-component bushing
Videos
View Results ( 8 ) Page
| 物料编号 | 数据表 | 电流额定值 | 电压额定值 | 颜色 |
|---|---|---|---|---|
| NAC3FXXA-W-L | ![]() |
16 A | 250 VAC | Blue |
| NAC3FXXA-W-S | ![]() |
16 A | 250 VAC | Blue |
| NAC3FXXA-W-S-D | ![]() |
16 A | 250 VAC | Blue |
| NAC3FXXB-W-L | ![]() |
20 A | 127 VAC | Gray |
| NAC3FXXB-W-S | ![]() |
20 A | 127 VAC | Gray |
| NAC3FXXB-W-S-D | ![]() |
16 A, 20 A | 127 VAC, 250 VAC | Gray |
| NAC3FXXA-W-L-D | ![]() |
16 A | 250 VAC | Blue |
| NAC3FXXB-W-L-D | ![]() |
20 A | 127 VAC | Gray |
发布日期: 2023-02-28
| 更新日期: 2024-05-07