New Age Enclosures 2 AA Cube Wall Kit Enclosures
New Age Enclosures 2 AA Cube Wall Kit Enclosures are designed to give the appearance of floating on a wall, making them ideal for indoor wireless wall-mount applications. The wall-mount plate screws into the wall, and the enclosure easily snaps into the wall plate. These 3" x 3" x 1.5" enclosures are constructed using injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic. The cases are available in black or white and support a 0.062" thick PCB measuring 2.70" x 2.70". The compartment box for two AA batteries delivers enough power for use with touch screens and keypads. The New Age Enclosures 2 AA Cube Wall Kit Enclosures are ideal for use with wireless wall-mount devices and installations where direct power is not an option.Features
- 3" x 3" x 1.5" dimensions
- Injection-molded UL 94V-0 HB, RoHS-compliant ABS plastic
- Supports 0.062" thick PCB measuring 2.70" x 2.70
- Wall-mount plate screws to the wall, and enclosure with easy-press feature snaps into the wall plate
- Black or white color options
- Appears to float on the wall
- Enough power for use with touch screens and keypads
- Manufactured in the USA
Applications
- Wireless wall-mount devices
- Installations where direct power is not an option
Expanded View
发布日期: 2019-12-19
| 更新日期: 2023-12-15