Nichicon LGU Snap-in Aluminum Electrolytic Capacitors
Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.Features
- Withstanding 3000 hours application of rated ripple current at +105°C
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Specifications
- –40°C to + 105°C (16V to 250V), –25°C to +105°C (315V to 450V) operating temperature range
- 16V to 450V voltage range
- 47µF to 47000µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
发布日期: 2014-09-03
| 更新日期: 2022-03-11