Nichicon LGR Snap-In Aluminum Electrolytic Capacitors
Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10,000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.Features
- Long life assurance series withstanding 10000 hours application of ripple current at +105°C
- Compliant of the RoHS directive (2011/65/EU)
- Snap-in terminal type capacitors
Specifications
- Category temperature range
- –40°C to +105°C (200V to 250V)
- –25°C to +105°C (400V to 450V)
- 200V to 450V rated voltage range
- 39µF to 1500µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
发布日期: 2012-07-03
| 更新日期: 2022-03-11