Nichicon LNC Screw Terminal Electrolytic Capacitors

Nichicon LNC Aluminum Electrolytic Capacitors are available in an upgraded screw terminal version that offers smaller size and higher ripple current than the LNX and LNK series. Nichicon LNC Capacitors feature an operating temperature range of -40°C to +85°C, rated voltage range of 350V to 500V, and rated capacitance range of 1000 to 22,000µF. The series also provides high-speed charge-discharge and load life of 5000 hours of ripple current application at +85°C. These RoHS-compliant capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.

Features

  • Suited for use in industrial power supplies for inverter circuitry, etc.
  • Load life 5000 hours application of ripple current at +85°C
  • Smaller sized / High ripple current than NX, NK series
  • Coped with loading of high speed charge-discharge

Applications

  • Industrial power supplies
  • AC servomotors
  • General inverters

Specifications

  • -40°C to +85°C operating temperature range
  • 350V to 500V rated voltage range
  • 1000µF to 22,000µF rated capacitance range
发布日期: 2011-07-28 | 更新日期: 2022-03-11