Nisshinbo NJM2879-H Low-dropout (LDO) Voltage Regulator IC

Nisshinbo NJM2879-H Low-dropout (LDO) Voltage Regulator IC achieves high ripple rejection, low noise, and high-speed response with bipolar technology. This voltage regulator IC comes in a small packaging, and the 0.47μF decoupling capacitor makes it suitable for space-conscious applications. The NJM2879-H LDO voltage regulator IC features reverse current protection, discharge function, ON/OFF control, thermal shutdown circuit, and over-current protection circuit. This LDO voltage regulator IC also features a 200mA minimum output current, 2.3V to 6.5V operating voltage range, and -40°C to 125°C operating temperature range. The NJM2879-H LDO voltage regulator IC is AEC-Q100 grade 1 qualified and is housed in a SOT-23-5 package. Typical applications include automotive infotainment, automotive ECU units, and industrial equipment.

Features

  • AEC-Q100 grade 1 qualified
  • Reverse current protection
  • Discharge function
  • ON/OFF control
  • Corresponds to low ESR capacitor (MLCC)
  • Thermal shutdown circuit
  • Over-current protection circuit
  • RoHS compliant

Specifications

  • 2.3V to 6.5V operating voltage range
  • 200mA minimum output current
  • ±2.0% output voltage accuracy
  • 250µA maximum supply current
  • 20µA maximum standby current
  • 66dB typical ripple rejection
  • -40°C to 125°C operating temperature range

Applications

  • Automotive infotainment
  • Automotive ECU units
  • Industrial equipment

Block Diagram

Block Diagram - Nisshinbo NJM2879-H Low-dropout (LDO) Voltage Regulator IC

Typical Application Diagram

Application Circuit Diagram - Nisshinbo NJM2879-H Low-dropout (LDO) Voltage Regulator IC

Package Dimensions

Mechanical Drawing - Nisshinbo NJM2879-H Low-dropout (LDO) Voltage Regulator IC
发布日期: 2023-10-17 | 更新日期: 2023-10-25