Nisshinbo R1260S Synchronous Step-down DC/DC Controllers

Nisshinbo R1260S Synchronous Step-down DC/DC Controllers generate an output voltage of 1V to 16V by driving external high-/low-side NMOSFETs. These controllers can form a stable DC/DC converter with high efficiency even if adding low Ron MOSFETs and a low DCR inductor externally. The R1260S DC/DC controllers use a unique current-mode PWM architecture without an external current sense resistor. These controllers are designed to provide 48V power from a wide input voltage range of 5V to 60V. The R1260S DC/DC controllers feature a high-accuracy feedback voltage of 0.8V ±1.5%. The R1260S032A-E2-KE controller is AEC-Q100 Grade 1 qualified. Typical applications include EV inverters and chargers, a 48V battery system (mild hybrid), and commercial vehicles.

Features

  • 5V to 60V input voltage range
  • 1V to 16V output voltage range
  • 0.8V ±1.5% feedback voltage
  • 15µA (typical) consumption current at no load (at VFM mode) 
  • 150kHz to 600kHz oscillator frequency range
  • 130ns typical minimum on time
  • 120ns typical minimum off time
  • PWM/VFM auto-switching mode/forced PWM/PLL_PWM mode selectable output voltage controls
  • Spread Spectrum Clock Generator (SSCG)
  • Power good output
  • Undervoltage Detection (UVD) and Overvoltage Detection (OVD)
  • Undervoltage Lockout (UVLO)
  • Overcurrent protection: hiccup-type and latch-type
  • 160°C typical thermal shutdown
  • Short-circuit Protection: LX to VIN or GND
  • -40°C to 125°C operating temperature range
  • AEC-Q100 Grade 1 qualified (R1260S032A-E2-KE)

Applications

  • Constant voltage source for control units such as EV inverters and chargers
  • 48V battery system (mild hybrid), a constant voltage source of battery management system
  • Constant voltage source from a 24V battery system, such as commercial vehicles.

Application Ciruit Diagram

Application Circuit Diagram - Nisshinbo R1260S Synchronous Step-down DC/DC Controllers

Block Diagram

Block Diagram - Nisshinbo R1260S Synchronous Step-down DC/DC Controllers

Dimension Diagram

Mechanical Drawing - Nisshinbo R1260S Synchronous Step-down DC/DC Controllers

Videos

发布日期: 2026-04-02 | 更新日期: 2026-04-21