Nisshinbo NJU7755x Rail-to-Rail I/O Op-Amps

Nisshinbo NJU7755x Rail-to-Rail I/O Op-Amps are single/dual/quad input/output and single-supply operational amplifiers. These operational amplifiers offer 50µA low supply current per amplifier, 1.7MHz wide gain-bandwidth, and a 0.8V/µs slew rate. The NJU7755x amplifiers operate from a 1.8V single supply voltage that contributes to the energy-saving design and are suitable for low-power battery equipment. These amplifiers provide low input bias current and are used for photodiode amplifiers, piezoelectric sensors, smoke detectors, and high-impedance applications. Typical applications include audio amplifiers, high-side current sensing, active filters, and buffering.

The NJU77550/NJU77551 amplifiers are available in 5-pin SC-88A and SOT-23-5 packages. The NJU77552 amplifiers come in the 8-pin SOP8 package, and the NJU77554 amplifiers come in the SSOP14 package.

Features

  • Rail-to-rail input/output:
    • Single (NJU77550/NJU77551)
    • Dual (NJU77552)
    • Quad (NJU77554)
  • Overvoltage input protection (input tolerant)
  • Unity-gain stable
  • Low input bias current

Applications

  • Signal amplifier for any sensor with long battery life:
    • PIR sensor
    • Home appliances with dust sensor
    • Pressure gauge
    • Gas sensor
    • Smoke sensor
    • Portable gas detectors
  • Industrial appliances under severe temperature:
    • Coriolis flowmeter
    • Water flow
    • Environmental monitoring
    • Boiler control
    • Gas leak detector for gas appliance
    • Process control industries

Specifications

  • 5V V+ typical value
  • High efficiency:
    • 1.7MHz GBW
    • 50µA/channel supply current
  • 5mV input offset voltage (maximum)
  • 0.8V/µs slew rate
  • -55°C to +125°C operating temperature range
  • 1.8V to 5.5V supply voltage range
  • Packages:
    • SOT-23-5 and SC-88A (NJU77550/NJU77551)
    • SOP8, MSOP8(TVSP8), or DFN8-U1 (ESON8-U1) (NJU77552)
    • SSOP14 (NJU77554)

Typical Application Diagram

Application Circuit Diagram - Nisshinbo NJU7755x Rail-to-Rail I/O Op-Amps

Performance Graph

Performance Graph - Nisshinbo NJU7755x Rail-to-Rail I/O Op-Amps
发布日期: 2019-12-11 | 更新日期: 2024-03-05