Niterra AMOBEADS DY Amorphous Ferrite Cores

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.

Features

  • Co-based amorphous alloy ribbon metal core using AMB material
  • Integrated DY resin structure with enclosed metal core
  • Black PBT exterior resin using UL 94V-0 approved material
  • Exterior resin with no PeCB content
  • DY and DY-2K model options across multiple compact core dimensions

Dimensions

Mechanical Drawing - Niterra AMOBEADS DY Amorphous Ferrite Cores
发布日期: 2026-07-16 | 更新日期: 2026-07-21