NKK Switches AT300x Knobs
NKK Switches AT300x Knobs are designed for use with the NR01 Series Sealed Rotary Switches. These knobs are available with and without flanges and come in a black, red, and gray color variants. In order to avoid disassembling of the knobs from the switches, it is advisable to use the knobs with the flanges.Features
- Designed for use with the NR01 Series Sealed Rotary Switches
- Glass fiber reinforced polyamide material
- Available with (9.5mm) or without (7.5mm) flange
- Available in black, red, or gray
Knobs Dimensions
View Results ( 36 ) Page
| 物料编号 | 数据表 | 高度 | 颜色 | 用于 |
|---|---|---|---|---|
| AT3008A | ![]() |
7 mm | Black | NR01 Series |
| AT3008C | ![]() |
7 mm | Red | NR01 Series |
| AT3008H | ![]() |
7 mm | Gray | NR01 Series |
| AT3009C | ![]() |
9.5 mm | Red | NR01 Series |
| AT3001CB | ![]() |
12.2 mm | Red, Black | Pushbutton Switches |
| AT3001EB | ![]() |
12.2 mm | Yellow, White | Pushbutton Switches |
| AT3001FB | ![]() |
12.2 mm | Green, White | Pushbutton Switches |
| AT3002A | ![]() |
12.2 mm | Black | Pushbutton Switches |
| AT3002CB | ![]() |
12.2 mm | Red, White | Pushbutton Switches |
| AT3003CB | ![]() |
12.2 mm | Red, White | Pushbutton Switches |
发布日期: 2017-08-17
| 更新日期: 2022-07-14