NKK Switches FD01 & FD02 Ultra-Thin DIP Rotary Switches

NKK Switches FD01 and FD02 Ultra-Thin DIP Rotary Switches are ultra-thin DIP rotary switches with compact dimensions (7.2mm2 or 7.7mm2 with a 3.1mm to 3.3mm height) for high-density mounting. NKK FD01 is a through-hole terminal model with standard inch grid spacing, and FD02 is a surface mount (gull-winged) terminal model that secures mechanical stability even during soldering. The internal construction of these rotary switches incorporates metal springs for smooth, crisp operation. Applications include factory automation, robotics, handheld automation devices, communication devices, measuring devices, and audio equipment.

Features

  • Internal construction incorporating metal springs promotes smooth, crisp operation
  • 7.2mm2 or 7.7mm2 compact dimensions with a 3.1mm to 3.3mm height, accommodates high-density mounting
  • Evenly distributed reaction force to ensure a consistent connection
  • FD01 features through-hole terminals with inch-terminal grid spacing
  • Packaging in tape-reel for FD02 meets EIA-481-D standards

Applications

  • Factory automation
  • Robotics
  • Handheld automation devices
  • Communication devices
  • Measuring devices
  • Audio equipment

Specifications

  • 0.4VA maximum rating, 20VAC/DC maximum rating
  • 100mΩ maximum contact resistance (at 20mV, 10mA)
  • 250VDC insulation resistance, 1GΩ minimum
  • 250VAC minimum dielectric strength for 1 minute
  • 10,000 operations minimum mechanical and electrical life
  • 0.002Nm ±0.02Nm operating torque
  • -25°C to +85°C operating temperature range

Internal Structure

Block Diagram - NKK Switches FD01 & FD02 Ultra-Thin DIP Rotary Switches

Rotary Switch Types

Chart - NKK Switches FD01 & FD02 Ultra-Thin DIP Rotary Switches

Videos

发布日期: 2024-03-05 | 更新日期: 2024-05-14