NKK Switches CK Series 16mm & 19mm Standard Size Keylocks
NKK Switches CK Series 16mm and 19mm Standard Size Keylocks are offered in high security levels designed to perform dependably in a variety of diverse applications. These high-security keylocks come in flat and tubular key styles. The Flat key is reversible for easier setting, and the tubular key must be pressed inward to actuate. The interior construction of these keylocks provides a seal for the contact area, and the epoxy-sealed solder lug terminals prevent the entry of flux and other contaminants. These keylocks are suitable for automation control, audio-video, broadcasting, industrial, and medical equipment.
Features
- High insulating material for the CKM 16mm model withstands 15+ kilovolts of electrostatic discharge, contributing an antistatic feature
- Rugged, die-cast housing for the CKL 19mm model, designed for high security requirements
- Flat and tubular key styles:
- Flat key is reversible for easier setting
- Tubular key must be pressed inward to actuate
- 16mm and 19mm diameter threaded bushing sizes
- Vertically rotating switching mechanism combined with self-cleaning sliding contacts for high reliability and long operating life
- Interior construction provides a seal for the contact area
- High dielectric strength of 1500V between contacts and case
- Epoxy-sealed solder lug terminals prevent the entry of flux and other contaminants
- Hex mounting nut included
Applications
- Automation control
- Audio video
- Broadcasting
- Industrial
- Medical equipment
Specifications
- 3A @250V AC power level
- 20mΩ maximum contact resistance
- 1000MΩ minuimum @500V DC
- Dielectric strength:
- 1000V AC minimum between contacts for 1 minute minimum
- 1500V AC minimum between contacts and case for 1 minute minimum
- 30000 cycles minimum mechanical life
- 10000 cycles minimum electrical life
- Withstands 15KV ESD minimum (CKM models)
- Nominal operating torque:
- CKM and Flat key: 0.04Nm (5.67oz•in)
- CKM and Tubular key: 0.08Nm (11.33oz•in)
- CKL and Flat key: 0.05Nm (7.08oz•in)
- CKL and Tubular key: 0.07Nm (9.91oz•in)
- 90° for 2-position and 45° for 3-position angle of throw
- -25°C to 70°C (-13°F to 158°F) operating temperature range
发布日期: 2025-12-17
| 更新日期: 2025-12-23