NKK Switches G3T Ultra-Miniature SMT Toggles

NKK Switches G3T Ultra-Miniature SMT Toggles are ultra-miniature in size and ideal for handheld applications. NKK G3T features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.

Features

  • Ultra-miniature size allows high density mounting and extremely light weight of 0.6g makes these switches ideal for handheld equipment
  • Heat resistant resin used for housing, base, and lever allows vapor phase and infrared convection reflow soldering
  • Combination of design features achieves total seal and allows automated processing techniques, including flux
    cleaning procedures
    • One-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at joint of case and base, and molded-in, epoxy-sealed terminals
  • STC contact mechanism with benefits unavailable in conventional mechanisms
    • Smoother, positive detent actuation, increased contact stability, and unparalleled logic-level reliability
  • Gull-wing terminals provide mechanical stability joint inspection

Specifications

  • SPDT or DPDT poles
  • 0.4VA maximum electrical capacity (resistive load) at 28VAC/DC maximum
  • 80mΩ maximum contact resistance
  • 50,000 operations minimum mechanical life
  • 28° angle of throw
  • -30°C to +85°C operating temperature range
发布日期: 2011-07-12 | 更新日期: 2022-03-11