NorComp D-Sub Backshells
NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.Die-Cast Backshells
Metalized Plastic Backshells
Plastic Backshells
发布日期: 2017-11-21
| 更新日期: 2024-08-29