NorComp M12 L-Code VULCON™ Circular Connectors

NorComp M12 L-Code VULCON™ Circular Connectors feature IP67 waterproof protection, 63V rated voltage, and 16A rated current. These connectors feature solder cup cables and panel mounts that are available in both male and female variants. NorComp M12 L-Code VULCON Circular Connectors accommodate industrial applications that require a power-over-Ethernet PoE connection. 

Features

  • IP67 waterproof protection
  • 16A rated current
  • 63V rated voltage
  • Operating temperature range
    • -40°C to +85°C front-panel mount
    • -40°C to +105°C cable mount

Videos

Rugged Environment Certified

NorComp M12 L-Code VULCON™ Circular Connectors
发布日期: 2019-07-01 | 更新日期: 2023-11-15