NorComp NANOOK IP67 CDF Combo-D Connectors

NorComp NANOOK CDF Combo-D Connectors are available in 18 industry-standard configurations with a contact rating of 20A/40A. These flanged, waterproof connectors deliver an all-inclusive solution for a wide range of applications. The D-sub connectors are available with a solder cup, vertical solder tail, or right-angle solder tail contact termination. NorComp NANOOK CDF Combo-D Connectors are ideal for applications that include telecommunication equipment, industrial control systems, and computer technology.

Features

  • 20A or 40A power contacts
  • Turnkey IP67 solution
  • Flanged
  • 18 industry-standard configurations
  • -25°C to +85°C temperature range
  • Contact termination styles
    • Solder cup
    • Vertical solder tail
    • Right-angle solder tail

Applications

  • Computer technology
  • Telecommunication equipment
  • Industrial control systems

Rugged Environment Certified

NorComp NANOOK IP67 CDF Combo-D Connectors
发布日期: 2020-04-29 | 更新日期: 2024-09-25