NOSHOK PT30 High-Performance Transmitters & Transducers
NOSHOK PT30 High-Performance Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT30 features optional front flush process connections and available current and voltage outputs. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span. Applications include hydraulics and pneumatics, automotive, pumps and compressors, refrigeration controls, and more.
Features
- 2psig to 15,000psig gauge, compound, absolute, and vacuum ranges
- Compact size
- Current and voltage outputs available
- 316 Stainless Steel wetted parts
- RoHS compliant
- Built to CE standards to suppress RFI, EMI, and ESD
- Optional front flush process connections available
Applications
- Hydraulics and pneumatics
- Automotive
- Pumps and compressors
- Refrigeration controls
- Mobile equipment
- General industrial
- Front flush
- Adhesives/resins
- Wastewater
- High-viscosity fluids
- Slurries/sludge
Specifications
- Output signals
- 4mA to 20mA, 2-wire
- 1VDC to 5VDC, 3-wire
- 0VDC to 10VDC, 3-wire
- 0VDC to 10VDC, 3-wire
- 0.5VDC to 4.5VDC, 3-wire
- 0.5VDC to 4.5VDC ratiometric, 3-wire
- ±0.25% of span accuracy, non-linearity best fit straight line per IEC 61298-2 at reference conditions
- <1ms response time
- >10 million load cycles
- Temperature ranges
- -20°C to +85°C (compensated)
- -30°C to +105°C (media)
- -30°C to +150°C (media with three-fin cooling element)
- -20°C to +85°C (ambient)
- -40°C to +125°C (storage)
- Power requirement
- 10VDC to 35VDC (4mA to 20mA, 2-wire)
- 8VDC to 35VDC
- 0VDC to 5VDC, 3-wire
- 1VDC to 5VDC, 3-wire
- 0.5VDC to 4.5VDC non-ratiometric, 3-wire
- 12VDC to 35VDC (0VDC to 10VDC, 3-wire)
- 4.5VDC to 5.5VDC (0.5VDC to 4.5VDC ratiometric, 3-wire)
- Proof pressure
- 2x full scale <7500psi
- 1.5x full scale 7psi to 10,000psi
- 1.2x full scale >10,000psi
- Burst pressure
- 3x full scale <7500psi
- 2x full scale 7psi to 10,000psi
- 1.5x full scale >10,000psi
- Environmental rating
- IP65 (DIN EN 175301-803 Form A, DIN EN 175301-803 Form C)
- IP67 (4-pin Bayonet, 6-pin Bayonet, Packard, M12 x 1 [4-pin], Deutsch)
- IP68 (integral cable [gauge reference devices <400psi are IP67])
Part Numbering Guide
发布日期: 2026-05-12
| 更新日期: 2026-05-27