NOSHOK PT40 High-Accuracy Transmitters & Transducers
NOSHOK PT40 High-Accuracy Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT40 features premium accuracy and field-adjustable offset and span. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span (±0.125% optional). Applications include hydraulics and pneumatics, automation, laboratory and test equipment, general industrial, and mobile equipment.
Features
- 2psig to 15,000 psig gauge, compound, absolute, and vacuum ranges
- Premium accuracy
- Current and voltage outputs available
- 316 and 13-8PH Stainless Steel wetted parts
- Field-adjustable offset and span
- CE compliant to suppress RFI, EMI, and ESD
- RoHS compliant
Applications
- Hydraulics and pneumatics
- Laboratory and test equipment
- Power generation
- Automation
- Mobile equipment
- General industrial
Specifications
- Output signals
- 4mA to 20mA, 2-wire
- 0VDC to 5VDC, 3-wire
- 0VDC to 10VDC, 3-wire
- 1VDC to 5VDC, 3-wire
- ±0.25% of span accuracy, ±0.125% of span optional, non-linearity best fit straight line per IEC 61298-2 at reference conditions
- <1ms response time (between 10% and 90% full scale)
- >100 million load cycles
- Temperature ranges
- 0°C to +80°C (compensated)
- -30°C to +110°C (media)
- -30°C to +85°C (ambient)
- -40°C to +100°C (storage)
- Power requirement
- 10VDC to 35VDC
- 4mA to 20mA, 2-wire
- 1VDC to 5VDC, 3-wire
- 0VDC to 5VDC, 3-wire
- 0VDC to 10VDC, 3-wire
- 14VDC to 30VDC (0VDC to 10VDC, 3-wire)
- 10VDC to 35VDC
- Proof pressure
- 3x full scale <300psi
- 2x full scale 300psi to 10,000psi
- 1.2x full scale >10,000psi
- Burst pressure
- 5x full scale <300psi
- 4x full scale 300psi to 10,000psi
- 3x full scale >10,000psi
- Environmental rating
- IP65 (DIN EN 175301-803 Form C, DIN EN 175301-803 Form A)
- IP67 (4-pin Bayonet, 6-pin Bayonet, ½" NPT conduit, M12 x 1 [4-pin], integral cable)
Part Numbering Guide
发布日期: 2026-05-13
| 更新日期: 2026-05-27