Nuvoton NUC980 32-bit Microprocessors
Nuvoton NUC980 32-bit Microprocessors are powered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz frequency. These SDRAM interface of devices support DDR2 type running up to 150MHz frequency with SDRAM interface and are equipped with a large number of high-speed digital peripherals. The NUC980 32-bit microprocessors provide built-in SDRAM in an LQFP package to ease PCB design. These 32-bit microprocessors offer a built-in hardware cryptography accelerator that supports RSA, ECC, AES, SHA, HMAC, and a Random Number Generator (RNG). The NUC980 32-bit microprocessors operate at -40°C to 85°C industrial temperature range. These microprocessors also support two 10-channel Peripheral DMA (PDMA) for automatic data transfer between memories and peripherals. The NUC980 microprocessors are ideal for smart home gateways, fingerprint machines, power concentrators, data collectors, smart home appliances, SNMP cards, and barcode printers.Features
- 300MHz Arm® ARM926EJ-S™ MPU with 16KB I-cache and 16KB D-cache
- Memory Manager Unit (MMU)
- Built-in 128MB/64MB DDR2 SDRAM memory in LQFP package
- Supports booting from SPI ROM/SPI NAND flash/NAND/eMMC/SD card and USB device
- Supports up to 100MHz Quad-SPI
- Dual Ethernet MAC
- Four CAN 2.0B interfaces
- Six USB FS lite hosts
- Two USB high-speed hosts
- One USB high-speed device
- Two CCIR656/601 camera interfaces
- Supports PRNG, AES256, SHA, ECC, and RAS2048
Applications
- Smart home gateway
- Fingerprint machine
- Power concentrator
- Data collector
- Smart home appliance
- Serial server
- 2D/1D barcode reader
- Barcode printer
- Power distribution unit
- Ethernet industrial control
- SNMP card
- Ethernet RTU/ DTU
NUC980 Block Diagram
发布日期: 2025-04-24
| 更新日期: 2025-06-18