Nuvoton NuMaker-MS51PC Development Board

Nuvoton NuMaker-MS51PC Development Board is designed to evaluate an MS51PC0AE platform and an onboard Nu-Link2-Me debugger and programmer. This board offers MS51PC0AE full-pin extension connectors, Arduino UNO-compatible extension connectors, and diversified power supply options. The NuMaker-MS51PC board provides an ammeter connector, allowing users to monitor the microcontroller’s power consumption during development.

Features

  • NuMicro® MS51PC0AE used as the main microcontroller with a function downward compatible with:
    • MS51EC0AE
    • MS51FC0AE
    • MS51TC0AE
    • ML51XC0AE
    • MS51EB0AE
  • Fixable board power supply:
    • External VDD power connector
    • Arduino UNO compatible extension connector Vin
    • USB power connector on the M031 platform
    • ICE USB connector on Nu-Link2-Me
  • Arduino UNO-compatible extension connectors
  • Ammeter connector for measuring the microcontroller’s power consumption
  • MS51PC0AE full pins extension connectors
  • On-board Nu-Link2-Me debugger and programmer
    • Debug through SWD interface
    • Online/offline programming
    • Virtual COM port function

Overview

Nuvoton NuMaker-MS51PC Development Board
发布日期: 2025-05-26 | 更新日期: 2025-06-18