Nuvoton NuTiny-MS51DA Development Board
Nuvoton NuTiny-MS51DA Development Board consists of a NuMicro® 8051 MS51DA9AE platform and an on-board Nu-Link-Me debugger and programmer. This board is a tool for the 8-bit high-performance microcontroller MS51 8K flash size series. The board is a development tool used to develop and verify applications that emulate the real behavior.Features
- NuMicro® 8051 MS51DA9AE used as the main microcontroller with a function downward compatible with:
- MS51BA9AE
- MS51DA9AE full-pin extension connectors
- Fixable board power supply
- External VDD power connector
- ICE USB connector on Nu-Link-Me
- On-board Nu-Link-Me debugger and programmer:
- Online program and debug through the SWD interface
- Virtual COM port function
Overview
Schematic
发布日期: 2025-05-26
| 更新日期: 2025-06-18