NXP Semiconductors i.MX 95 19mm x 19mm Evaluation Kit (EVK)

NXP Semiconductors i.MX 95 19mm x 19mm Evaluation Kit (EVK) is a powerful development platform for AI, vision, and industrial applications. This kit features a 6-core Arm® Cortex®-A55 processor, Arm® Cortex-M33 and M7 cores, and an integrated eIQ® neutron Neural Processing Unit (NPU). The i.MX 95 evaluation kit offers 16GB low-power double data rate 5 (LPDDR5), 64GB embedded MultiMediaCard (eMMC), dual Ethernet, USB, and Peripheral Component Interconnect Express (PCIe). This kit includes a mobile industry processor interface-Camera Serial Interface/Display Serial Interface (MIPI-CSI/DSI), and audio interfaces. Typical applications include blindspot monitoring systems, connectivity domain controllers, digital clusters, Driver Monitoring Systems (DMS) and occupant monitoring systems gateways, and multi-camera monitoring.

Features

  • Processors:
    • i.MX 95 applications processor:
      • 6x Arm® Cortex-A55
      • 1x Arm® Cortex-M33
      • 1x Arm® Cortex-M7
      • eIQ® neutron NPU
  • Memory​:
    • 16GB LPDDR5-6400MT/s
    • 64GB eMMC
    • 1GB octal Serial Peripheral Interface (SPI) NOR flash
    • MicroSD slot
  • Display and camera interfaces:
    • 1x 4 data lane combo MIPI-DSI/CSI Mini Serial Attached Small Computer System Interface (MINI-SAS) connector
    • 2x 4 data lane Low-Voltage Differential Signaling (LVDS) MINI-SAS connector
    • 1x 4 data lane MIPI-CSI MINI-SAS connector
  • M.2 card with Wi-Fi 6E and dual-mode BLUETOOTH® wireless
  • Audio:
    • Audio codec
    • Pulse Density Modulation (PDM) MIC
    • One PCIe x8 slot for audio
  • Connectivity:
    • USB 3.0 Type-C connector
    • USB 2.0 Type-A connector
    • 1x gigabit Ethernet (GbE) RJ45
    • 1x 10GbE RJ45
    • Ethernet (ENET) Board-to-Board (B2B) connector
    • 2x CAN header (HDR)
    • I²C HDR
    • Analog-to-Digital Converter (ADC) HDR
  • Debug:
    • Joint Test Action Group (JTAG) connector
    • Universal Asynchronous Receiver-Transmitter (UART) to USB for debug
  • x2 tamper support security

Applications

  • Automotive
    • Blindspot monitoring system
    • Connectivity domain controller
    • Digital cluster
    • Driver Monitoring Systems (DMS) and occupant monitoring systems gateway
      Multi-camera monitoring
  • Industrial:
    • Factory automation
    • Machine visual inspection
    • Motion control and robotics
    • Ruggedized HMI

Kit Contents

  • i.MX 95 19mm x 19mm EVK board: System On Module (SOM) and Baseboard (BB)
  • 2x USB cable, USB 3.0 A/M to Type-C cable, and 1M cable
  • AC/DC adapter, 12V/13.33A, 160W power supply
  • Linux Board Support Package (BSP) image programmed in an embedded MultiMediaCard (eMMC) software
  • Quick Start Guide (QSG)
  • Heatsink installation guide
  • 7mm x 5.28mm x 12mm WITH THERMAL TAPE, MATERIAL AL. P/N: HS070712070723
  • 9mm x 7.3mm x 12mm, WITH THERMAL TAPE, MATERIAL AL. P/N: HS090912070723

Block Diagram

Block Diagram - NXP Semiconductors i.MX 95 19mm x 19mm Evaluation Kit (EVK)

Board Overview

NXP Semiconductors i.MX 95 19mm x 19mm Evaluation Kit (EVK)
发布日期: 2026-06-15 | 更新日期: 2026-06-15