NXP Semiconductors KITPF5103FRDMEVM Evaluation Board

NXP Semiconductors KITPF5103FRDMEVM Evaluation Board enables easy evaluation and development of the PF51x3 power management IC family, designed for low-voltage automotive applications up to 5V. The tool operates in standalone mode or connects to a USB interface, while NXP's GUI software easily manages all I2C commands.

The NXP Semiconductors KITPF5103FRDMEVM Evaluation Board features a superset PF51x3 device. The PMIC soldered on the board supports one-time programmable (OTP) fusing, or operates in debug mode to test and validate configuration settings before final OTP programming.

Features

  • Connectivity
    • FRDM-KL25Z board allows USB connection for easy connection to software GUI (I2C, IOs, Safety outputs, Debug, AMUX, regulators), USB connection for register access, debug mode, and programming
  • Power Management
    • BUCK1: 0.5V to 3.3V, 3.5A (Single/Multi phase)
    • BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
    • BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
    • LDO1: 0.75V to 3.3V, 0.2A
    • LDO2: 0.75V to 3.3V, 0.5A
  • Components include LEDs that indicate signal or regulator status
  • Support
    • Debug mode access
    • OTP fuse programming
    • Connectors allowing easy access to digital signals

Applications

  • Automotive
    • Automotive high-performance computing
    • Automotive radar solutions
    • Two-wheeler digital connected cluster
  • Industrial
    • Automotive and industrial vision systems
    • eCockpit

Kit Contents

  • Assembled and tested the evaluation board in an antistatic bag
  • Quick start guide
  • An assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an antistatic bag
  • A 3.0 ft USB-STD A to USB Type-C® mini cable
  • Jumpers mounted onboard
  • Mating Phoenix connector

Block Diagram

Block Diagram - NXP Semiconductors KITPF5103FRDMEVM Evaluation Board
发布日期: 2026-06-04 | 更新日期: 2026-06-05