NXP Semiconductors MCX L25 Ultra-Low-Power Microcontrollers - Coming Soon
NXP Semiconductors MCX L25 Ultra-Low-Power Microcontrollers extend the MCX L architecture with higher performance, increased memory, and support for always‑on human‑machine interfaces. These devices combine an Arm® Cortex®‑M33 core running up to 96MHz with a dedicated Arm® Cortex®‑M0+ Sense Domain for continuous sensing and low‑power processing. The MCX L25 microcontrollers are designed for metering, sensing, and battery‑powered IoT systems requiring enhanced security, richer peripherals, and optional display and keypad support.
Features
- Arm® Cortex®‑M33 up to 96MHz with Cortex‑M0+ Sense Domain up to 10MHz
- Up to 512KB Flash and 128KB SRAM, with ECC and RAM retention down to Deep Power‑Down
- Ultra‑low‑power Sense Domain supporting analog, timers, serial interfaces, and LCD operation
- Segment LCD and keypad controller for always‑on HMI
- Integrated EdgeLock® security, including TrustZone® support and advanced cryptographic acceleration
- Packages:
- LQFP100
- VFBGA184
Applications
- Utility and flow metering
- Industrial sensing with local HMI
- Smart appliances
- Building automation and monitoring systems
Block Diagram
Additional Resource
Videos
发布日期: 2026-06-10
| 更新日期: 2026-06-26