NXP Semiconductors PF0300 Power Management Integrated Circuit (PMIC)

NXP Semiconductors PF0300 Power Management Integrated Circuit (PMIC) integrates multiple high-performance buck regulators and an LDO regulator. It can operate as a standalone point-of-load regulator integrated circuit (IC) or as a companion chip to a larger PMIC. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing the external components typically used to set the output voltage and the regulator sequence. Regulator parameters can be adjusted via high-speed I2C after startup, providing flexibility across different system states.

The PF0300 is a PMIC designed to be the primary core power supply for NXP's high-end RADIO applications.

Features

  • Key features
    • Three LVBUCK converters up to 3.5A
    • One LDO up to 500 mA
    • 28-pin 4.5mm x 4.5mm FC-QFN package
  • System features
    • OTP memory for flexible device configuration
    • High speed I2C interface (3.4MHz)
    • PGOOD monitoring circuits
    • External clock synchronization
    • Frequency spread spectrum
    • Multi-PMIC synchronization bus
    • Watchdog (simple window)
    • Voltage monitoring with programmable fault protection
  • Programmability
    • Program supplies, sequencing, and specific functions via the one-time programmable (OTP) memory
    • Program the customized OTP part using the evaluation board during development
    • The user can order a custom OTP for production
  • The user can create a custom OTP using the GUI tool

Applications

  • Automotive
    • Automotive audio solutions
    • Connected radio

Functional Block Diagram

Block Diagram - NXP Semiconductors PF0300 Power Management Integrated Circuit (PMIC)
发布日期: 2026-06-05 | 更新日期: 2026-06-05