ODU MEDI-SNAP® Protective Caps & Covers

ODU MEDI-SNAP® Protective Caps and Covers ensure the cleanliness and safety of connectors in medical, industrial, and test and measurement applications. These products protect critical equipment from dust and debris and feature thermoplastic polyurethane (TPU) material and an IP50 protection rating. By safeguarding connector receptacles, reliable and uninterrupted operation is maintained. These caps and covers are specifically designed to shield ODU MEDI-SNAP receptacles from environmental elements when they are in an unmated condition.

Features

  • TPU material
  • IP50 protection rating
  • Shields from dust and debris
  • Ensures reliable, uninterrupted operation
  • Designed to shield ODU MEDI-SNAP receptacles

Applications

  • Medical
  • Industrial
  • Test and measurement
发布日期: 2026-03-24 | 更新日期: 2026-04-27